597-3401-202F

Dialight
645-5973401202F/SS
597-3401-202F

Mfr.:

Description:
Single Colour LEDs SMD LED PLCC2 Y Sample Strip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Yellow LEDs
SMD/SMT
PLCC-2
585 nm
Yellow
10 mA
2.1 V
60 mW
Colorless
2.39 mm
Round Flat
Non-Diffused
Cut Tape
Brand: Dialight
Height: 1.91 mm
Length: 3.5 mm
Luminous Intensity: 7 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.69 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99