594-2001-013F

Dialight
645-594-2001-013F
594-2001-013F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm Red 625nm 13in reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,674

Stock:
2,674 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.766 £0.77
£0.402 £4.02
£0.345 £34.50
£0.33 £165.00
£0.288 £288.00
Full Reel (Order in multiples of 1600)
£0.261 £417.60
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
1.6 mm
625 nm
54 mcd
SMD/SMT
120 deg
20 mA
1.8 V
594 Prism
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1600
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809000
USHTS:
8541410000
ECCN:
EAR99

594 Prism® LED Circuit Board Indicators

Dialight 594 Prism® LED Circuit Board Indicators are small single-level, right-angle indicators for precision electronics. These LED indicators are designed to withstand 260°C peak reflow temperature and provide the aesthetics of a diffused lens for better visibility. The 594 Prism LEDs provide a dominant wavelength range from 525nm to 630nm and luminous intensity range from 2mcd to 312mcd. These LED indicators feature proprietary single-level design for through-hole applications, board-edge mounting in network interface cards, networking hardware, wireless components, electronic testing, and measuring equipment.