585-5315

Dialight
645-585-5315
585-5315

Mfr.:

Description:
Based LED Lamps Based LED Lamp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Brand: Dialight
If - Forward Current: 20 mA
Illumination Colour: Green
Lamp Base Type: Miniature Bayonet
LED Size: T-3 1/4
Luminous Intensity: 490 mcd
Packaging: Bulk
Product: Cluster Based LEDs
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Vf - Forward Voltage: 28 V
Wavelength/Colour Temperature: 565 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT