561-1002-090F

Dialight
645-561-1002-090F
561-1002-090F

Mfr.:

Description:
LED Circuit Board Indicators 5MM STAND-OFF 0 900" WC BLU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue
5 mm
470 nm
1500 mcd
Through Hole
30 deg
Water, Clear
20 mA
3.6 V
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99