559-6101-023F

Dialight
645-559-6101-023F

559-6101-023F

Mfr.:

Description:
LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 300   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.93 £879.00
£2.53 £1,265.00

Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
15 deg
Indicators
Red
6.35 mm
Snap-In
Wire
Non-Tinted, Non-Diffused
5 mm
20 mA
1.9 V
635 nm
2100 mcd
Dome
559
Bag
Brand: Dialight
Lead Length: 6 in
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication