559-3201-007F

Dialight
645-559-3201-007F

559-3201-007F

Mfr.:

Description:
LED Panel Mount Indicators YELLOW/GREEN DIFF 14in WIRE LEADS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
50 deg
Indicators
Yellow, Green
6.35 mm
Snap-In
Wire
Non-Tinted, Diffused
5 mm
20 mA
2.1 V
589 nm, 571 nm
30 mcd, 50 mcd
Dome
559
Bulk
Brand: Dialight
Lead Length: 355 mm
Lens Colour: Colorless
Lens Transparency: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 4.137 g