553-0113F

Dialight
645-553-0113F

553-0113F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,119

Stock:

1,119 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.70 £1.70
£0.944 £9.44
£0.819 £81.90
£0.77 £385.00

Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Yellow
3 mm
650 nm, 585 nm
3.6 mcd, 2.2 mcd
Through Hole
45 deg
Tinted, Diffused
10 mA
2 V, 2.1 V
553
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Height: 9.65 mm
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication