551-0401-010F

Dialight
645-551-0401-010F
551-0401-010F

Mfr.:

Description:
LED Circuit Board Indicators 3MM CBI RT ANGL R REV POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.409 £654.40
£0.388 £970.00
£0.369 £1,845.00
£0.346 £3,460.00
£0.337 £8,425.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
635 nm
10 mcd
Through Hole
60 deg
Diffused
10 mA
2 V
551
Bag
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99