550-0304-004F

Dialight
645-550-0304-004F
550-0304-004F

Mfr.:

Description:
LED Circuit Board Indicators 5 MMQUAD CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 335   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.96 £656.60
£1.74 £870.00
£1.67 £1,670.00
£1.61 £4,025.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
5 mm
585 nm
3.5 mcd
Through Hole
Diffused
20 mA
2.8 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 1.651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99