521-8765F

Dialight
645-521-8765F
521-8765F

Mfr.:

Description:
Single Colour LEDs 5mm Red LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,250

Stock:
7,250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.383 £0.38
£0.236 £2.36
£0.155 £15.50
£0.127 £63.50
£0.118 £118.00
£0.11 £275.00
£0.103 £515.00
£0.094 £940.00
£0.091 £2,275.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
630 nm
Red
100 mA
2.4 V
Clear
5 mm x 7.7 mm
521
Bulk
Brand: Dialight
Luminous Intensity: 4800 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

5mm High Intensity LEDs

Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.