H60SB0A050NRDC

Delta Electronics
108-H60SB0A050NRDC
H60SB0A050NRDC

Mfr.:

Description:
DC/DC Converters - Chassis Mount 9-60Vin 0-60V 50A Neg Digital encap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
103
Expected 05/06/2026
360
180
Expected 12/06/2026
180
Expected 26/06/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£166.79 £166.79
£156.20 £781.00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
1 Output
9 V
60 V
60 V
50 A
63.2 mm (2.488 in)
60.6 mm (2.386 in)
13 mm (0.512 in)
Industrial
H60SB
Brand: Delta Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

H60SB Non-Isolated DC/DC Converters

Delta Electronics H60SB Non-Isolated DC/DC Converters solve for applications where a regulated output voltage (adjustable) is needed from a widely varied input voltage source. These converters have an adjustable output current limiting function that supports a battery-charging circuit. H60SB converter modules provide a single output voltage which is adjusted over a wide range (0 to 60VDC). The input voltage range is 9VDC to 60VDC, and the output current is up to 50A. The peak efficiency of this standard half-brick DC-DC converter is up to 98%, allowing for DC-to-DC voltage conversion for output power up to 3000W. These Delta Electronics converters come with a host of industry-standard features like overcurrent protection, overtemperature protection, input UVP, and pre-bias startup input reverse polarity protection. Delta Electronics H60SB series units can be connected in a parallel application for higher output power without external Oring-fet. These DC-DC converters are ideal for battery charging, optical transport, data networking, server, and communication applications.