DRP012V100W1AA

108-DRP012V100W1AA

DRP012V100W1AA

Mfr.:
Delta Electronics

Description:
DIN Rail Power Supplies 12V 100W DIN Rail Power Supply w/Class I, Div 2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value
Delta Electronics
Product Category: DIN Rail Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Switching Supplies
1-Phase / Single Phase
100 W
100 VAC to 240 VAC
1 Output
12 VDC
8.33 A
Industrial
120.904 mm (4.76 in)
50.038 mm (1.97 in)
118.618 mm (4.67 in)
DRP
Brand: Delta Electronics
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Unit Weight: 640 g