BFB1224GH-A

Delta Electronics
108-BFB1224GH-A
BFB1224GH-A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x32mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
42
Expected 19/11/2025
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 119 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.03 £24.03
£20.88 £208.80

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
24 VDC
60.4 CFM (1.71 m3/min)
Ball
65 dBA
4400 RPM
28.4 W
120 mm
120 mm
32 mm
Plastic
Wire Leads
BFB
Locked Rotor Sensor
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 4.094 in H2O
Product Type: Blowers
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99