C10-212PKG

DMC Tools
654-C10-212PKG
C10-212PKG

Mfr.:

Description:
Cable Mounting & Accessories 321 Cres 0.032x12" Kit Pkg of 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£122.73 £122.73

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
RoHS:  
Safe-T Cable Kit
12 in
Brand: DMC Tools
Diameter: 0.812 mm
Product: Kits
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7312106060
TARIC:
3926909790
ECCN:
EAR99