R-003

DBM Optix
735-R-003
R-003

Mfr.:

Description:
LED Lenses & Assemblies Lumiled Luxeon Rebel Very Narrow 18mm di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
193
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.53 £3.53
£2.60 £26.00
£2.04 £204.00
£1.81 £905.00
£1.73 £1,730.00
£1.66 £4,150.00
£1.59 £7,950.00

Product Attribute Attribute Value Select Attribute
DBM Optix
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Luxeon Rebel
18 mm
10 deg
Bulk
Brand: DBM Optix
Color: Clear
Height: 9.75 mm
Length: 18 mm
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Termination Style: PCB
Width: 18 mm
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9001909090
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Secondary Lenses for High Power LEDs

DBM Optix Secondary Lenses for High Power LEDs (HB-LEDs) provide ideal light distribution patterns and improve the lit appearance of an end product. These DBM Optix secondary lenses for High Power LEDs feature optical grade PMMA lens material that can handle high current and temperature conditions.