SW870508-1

DB Unlimited
497-SW870508-1
SW870508-1

Mfr.:

Description:
Speakers & Transducers 87x87x32, 8 Ohm, Round IP67 speaker with Solder Eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.90 £10.90
£7.96 £79.60
£7.44 £186.00
£7.15 £357.50
£6.84 £656.64

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
Speakers
Waterproof
Frame Mount
390 Hz
106 dBA
8 Ohms
10 W
Square
Solder Pad
- 40 C
+ 85 C
87 mm
87 mm
Polyetherimide (PEI)
IP67
Brand: DB Unlimited
Dimensions: 87 mm x 87 mm x 32 mm
Height: 32 mm
Height - in: 1.26 in
Height - mm: 32 mm
Length - in: 3.43 in
Length - mm: 87 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Durable
Factory Pack Quantity: 32
Subcategory: Audio Devices
Width - in: 3.43 in
Width - mm: 87 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99