MB90349CASPFV-GS-752E1

727-349CASPFVGS752E1
MB90349CASPFV-GS-752E1

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MICOM FFMC-16F-0.35

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
F2MC-16LX
256 kB
16 kB
LQFP-100
24 MHz
8 bit, 10 bit
82 I/O
3.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MB90340
Tray
Analogue Supply Voltage: 4 V to 5.5 V
Brand: Infineon Technologies
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a

FEATURED PRODUCTS
INFINEON