LLF59Y100JC

Cynergy3
285-LLF59Y100JC
LLF59Y100JC

Mfr.:

Description:
Level Sensors - Industrial Fast Lift, low Level, N/O, 25VA

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£36.43 £36.43
£34.70 £347.00
£33.12 £1,656.00
£32.13 £3,213.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Brand: Cynergy3
Housing Material: Nylon
Maximum Operating Temperature: + 75 C
Measuring Range - Min: 10 mm
Minimum Operating Temperature: - 20 C
Output Type: Switch
Process Medium: Liquid
Product Type: Liquid Level Sensor
Series: LLF50
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 120 VDC, 240 VAC
Technology: Float Switch Level Sensor
Type: Level Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896060
TARIC:
8536508000
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA