DRA1-MP120D3

Crydom
558-DRA1-MP120D3
DRA1-MP120D3

Mfr.:

Description:
Solid State Relays - SSRs DIN Mt 140 VAC/3A out 3-32 VDC input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.48 £53.48
£50.93 £509.30
£48.62 £2,431.00
£47.19 £4,719.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
3 A
12 VAC to 140 VAC
1 Form A (SPST-NO)
SCR
3 VDC to 32 VDC
2.6 mA
- 40 C
+ 80 C
DRA1
89.6 mm
10 mm
62.2 mm
Each
Brand: Crydom
Package/Case: SIP-4
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Wire Clamp
Unit Weight: 36.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DRA & DRS DIN Rail SSR Assemblies

Crydom DRA and DRS DIN Rail SSR (Solid State Relay) Assemblies are designed for single-channel and four-channel applications. The Crydom DRA Series of AC and DC output solid-state relay (SSR) assemblies combine PCB mounted single-in-line SSRs with 10 and 54mm wide DIN rail mounted sockets. The Crydom DRA series SSR Assemblies are offered in a wide variety of ratings which are ideal for low to medium power control for heating, lighting, or motion control applications. The Crydom DRS Series Sockets are designed to accept up to four individual Crydom SIP type PCB mounted SSRs with industry-standard 1.1 inch / 27.9mm end-to-end pin spacing (width: 10mm for single-channel, 54mm for four-channel). The Crydom DRS Series DIN Rail Sockets arrive in kit form to allow the best SSR and input configuration for any application. Included in the kit are instructions and input status LED indicators and resistors for low or high range DC inputs.