DR2260A30V

Crydom
558-DR2260A30V
DR2260A30V

Mfr.:

Description:
Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£65.15 £65.15
£64.19 £641.90
£62.45 £3,122.50
£60.60 £6,060.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
30 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC, 90 VDC to 280 VDC
6 mA to 10 mA
- 40 C
+ 60 C
IP20
DR22
93.2 mm
22.5 mm
133.8 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Unit Weight: 301.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DR22 DIN Rail Mount Solid State Relays

Crydom/Sensata DR22 DIN Rail Mount Solid State Relays are a family of 22.5mm wide DIN rail mount, high-performing solid state relays with either an AC or DC output. These powerful and ready-to-use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. Crydom/Sensata DR22 Series models are C-UL-US approved, have an IP20 touch-safe housing, and are constructed of DBC substrate for superior thermal performance.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.