ANAVI-ME-1

Crowd Supply
392-ANAVI-ME-1
ANAVI-ME-1

Mfr.:

Description:
Multiprotocol Development Tools ANAVI Miracle Emitter with a U.FL antenna, acrylic enclosure, screws and nuts.

Lifecycle:
New At Mouser

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.52 £22.52

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
160 MHz
ESP32-C3
5 V
GPIO, I2C, UART
Bluetooth
Wi-Fi - 802.11n
Brand: Crowd Supply
Dimensions: 65.29 mm x 32.77 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: ANAVI Miracle Emitter
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ANAVI Miracle Emitter
Type: Bluetooth and Wi-Fi
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
CROWD SUPPLY