SDS.25S220A

874-SDS.25S220A
SDS.25S220A

Mfr.:

Description:
Time Delay & Timing Relays .25S, 220VAC SS TIMR RPT CYCLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
220 VAC
0.25 s
Brand: Crouzet
Product Type: Timing Relays
Factory Pack Quantity: 5
Subcategory: Relays
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099