IMN343010C

874-IMN343010C
IMN343010C

Mfr.:
Crouzet

Description:
Proximity Sensors - Industrial IPD M30 10MM SHLD 3W PNP NO NC 2M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inductive
10 mm
PNP-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
Brand: Crouzet
Housing Material: Brass
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
JPHTS:
853650090
BRHTS:
85365090

FEATURED PRODUCTS
CROUZET