83106070

Crouzet
874-83106070
83106070

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Classic, 83106 Series, 831060 I W1 AXLON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.47 £25.47

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
5 A
250 VAC
4 N
Quick Connect
Chassis Mount
IP40
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 30
Subcategory: Switches
Part # Aliases: 831060C1.0AXELONG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

83 Double Break Microswitches

Crouzet 83 Double Break Microswitches feature special levers and contacts, a reinforced spring, and an optional maintenance action. These microswitches have multiple options for operation in a stable position and metal ferrules in the fixing holes. Each base switch offers a choice of actuators and mounting accessories. The IP40-rated Crouzet 83 Double Break Protected Microswitches are ideal for electrical equipment, HVAC, pumps, and filters.