82540036

Crouzet
874-82540036
82540036

Mfr.:

Description:
AC, DC & Servo Motors Synchronous Motor 825400 V = 115, Hz = 50/60, Dir. = 2, Shaft = 79208389 SP99740

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£153.97 £153.97

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: AC, DC & Servo Motors
RoHS:  
AC Motors
115 VAC
65.3 mm
43 mm
Brand: Crouzet
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 12
Subcategory: Motors & Motor Drives
Type: Gearmotors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104060
ECCN:
EAR99