81519379

Crouzet
874-81519379
81519379

Mfr.:

Description:
Solenoid Valves 220VAC 50-60 SOL VLV W-MOM MO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 24/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£89.66 £89.66

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solenoid Valves
RoHS:  
3-Way
Air, Inert Gas
230 VAC
Brand: Crouzet
Factory Pack Quantity: 5
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99