81519335

Crouzet
874-81519335
81519335

Mfr.:

Description:
Solenoid Valves 24V DC SOL VLV W-MOM MO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£100.55 £100.55

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solenoid Valves
RoHS:  
3-Way
Air, Inert Gas
EEX
Brand: Crouzet
Factory Pack Quantity: 5
Tradename: ATEX
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8481809005
ECCN:
EAR99