MKRAWT-00-0000-0D0HH20E6

Cree LED
941-MKRAWT0D0HH20E6
MKRAWT-00-0000-0D0HH20E6

Mfr.:

Description:
White LEDs White 3500 K 80-CRI, XLamp MKRAWT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
3500 K
900 lm
80
120 deg
700 mA
12 V
15 W
7 mm
7 mm
4.08 mm
+ 85 C
6.5 mm
Dome
Water Clear
MKR-12V
Reel
Cut Tape
MouseReel
Brand: Cree LED
LED Size: 7 mm x 7 mm x 4.08 mm
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.