B40-0002B

Coto Technology
816-B40-0002B
B40-0002B

Mfr.:

Description:
Reed Relays 4Ch BGA Reed 3Vcoil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Coto Technology B41-0001
Coto Technology
Reed Relays 4C 5V BGA COAX

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3.3 VDC
250 mA
3 W
60.5 Ohms
B40
Reel
Cut Tape
MouseReel
Brand: Coto Technology
Form Factor or Case Style: SMD/SMT
Moisture Sensitive: Yes
Product Type: Reed Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Manufacturer with a Non-Direct
replacement. Please note, the proposed replacement will require a
different board layout.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-14

CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
TARIC:
8536411090
ECCN:
EAR99