7101-05-1000

Coto Technology
816-7101-05-1000
7101-05-1000

Mfr.:

Description:
Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.S/R 12/02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.01 £9.01

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
No Diode
7000
Tube
Brand: Coto Technology
Contact Form: SPST (1 Form A)
Contact Material: Ruthenium
Form Factor or Case Style: Potted
Product Type: Reed Relays
Factory Pack Quantity: 41
Subcategory: Relays
Unit Weight: 8.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99