UMCS30F-48-E

Cosel
436-UMCS30F-48-E
UMCS30F-48-E

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 24V 1.3A Medical

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.41 £29.41
£24.56 £614.00
£23.62 £1,181.00
£22.72 £2,272.00
£21.59 £5,397.50

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
31.2 W
85 VAC to 264 VAC
1 Output
48 VDC
650 mA
Encapsulated
4 kVAC
Medical
109.2 mm
55.9 mm
35.7 mm
UMCS
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies

Cosel UMCS and UMPS 30W and 60W Medical AC/DC Power Supplies provide high reliability and safety for meeting the high demands of medical electrical equipment. Cosel UMCS connector-type and UMPS PCB-type power supplies offer 30W and 60W models and comply with the IEC60601-1 medical standard. These Class II encapsulated-type AC/DC power supplies are ideal for medical equipment, analysis equipment, industrial robots, and general industrial equipment.