STMGFW152415-N2

Cosel
436-STMGFW152415-N2
STMGFW152415-N2

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount Valued added PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.72 £62.72
£60.11 £300.55
£59.86 £598.60
£59.50 £1,487.50
£59.27 £2,963.50
£59.05 £5,905.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
15 V
500 mA
30 V
500 mA
1.5 kV
93 mm
52 mm
27 mm
Industrial
STMG
Brand: Cosel
Dimensions: 52 mm x 27 mm x 93 mm
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99