PBA50F-5-GN1

Cosel
436-PBA50F-5-GN1
PBA50F-5-GN1

Mfr.:

Description:
Power Supplies - DIN Rail Mount 50W 5V 10A DIN Rail & Cover

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£79.73 £79.73
£78.43 £392.15
£77.14 £771.40
£75.84 £1,896.00
£74.54 £3,727.00
£73.26 £7,326.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
10 A
Industrial
119.38 mm (4.7 in)
81.28 mm (3.2 in)
30.48 mm (1.2 in)
PBA
Brand: Cosel
Cooling Method: Convection
Efficiency: 82 %
Input Frequency: 50 Hz/60 Hz
Input Voltage - Max: 264 VAC, 370 VDC
Input Voltage - Min: 85 VAC, 120 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 71 C
Mechanical Style: Open / Enclosed Frame
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 10 C to + 71 C
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.