KRE-20A

Cosel
436-KRE-20A
KRE-20A

Mfr.:

Description:
Redundancy Modules Redundancy module accepts 10A 10-60Vin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.75 £43.75
£42.85 £428.50
£41.68 £1,042.00
£40.80 £2,040.00
£39.96 £3,996.00

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Redundancy Modules
RoHS:  
10 VDC to 60 VDC
20 A
DIN Rail Mount
1 Output
10 VDC to 60 VDC
117 mm
38 mm
124 mm
KR
Brand: Cosel
Industry: Industrial
Isolation Voltage: 1 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 20 A
Output Voltage-Channel 1: 10 VDC to 60 VDC
Packaging: Bulk
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99