EAP-03-472-D

Cosel
436-EAP-03-472-D
EAP-03-472-D

Mfr.:

Description:
Power Line Filters EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.74 £25.74
£21.17 £211.70
£20.77 £519.25
£20.57 £1,028.50
£20.14 £2,014.00

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
3 A
DIN Rail
Screw
500 uA
EA
Bulk
Brand: Cosel
Capacitance: 4700 pF
Compliance: UL; CSA; DIN; ENEC
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99