CES24120-6-N

Cosel
436-CES24120-6-N
CES24120-6-N

Mfr.:

Description:
DC/DC Converters - Through Hole 72W 12V 6A TH - Eighth Brick

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
72 W
24 V
18 V
36 V
12 V
6 A
1.5 kV
1/8 Brick
57.9 mm (2.28 in)
22.86 mm (0.9 in)
8.38 mm (0.33 in)
Industrial
CES
Brand: Cosel
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99