CBS2002403-F1

Cosel
436-CBS2002403-F1

CBS2002403-F1

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 200W 3.3V 35A TH - HALF BRICK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Cosel
Product Category: Isolated DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Through Hole
1 Output
115.5 W
24 V
18 V
36 V
3.3 V
35 A
1.5 kV
- 40 C
+ 100 C
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
Isolated
CBS
Brand: Cosel
Efficiency: 79 %
Input Voltage: 18 V to 36 V
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 83 g