ES2DB-HF

Comchip Technology
750-ES2DB-HF
ES2DB-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 2A SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.368 £0.37
£0.266 £2.66
£0.166 £16.60
£0.115 £57.50
£0.095 £95.00
Full Reel (Order in multiples of 3000)
£0.08 £240.00
£0.072 £432.00
£0.067 £603.00
£0.062 £1,488.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB/DO-214AA
200 V
2 A
Super Fast Recovery Rectifier
Single
1 V
60 A
5 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: CSFB203-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

ES2xB-HF Superfast Recovery Rectifiers

Comchip Technology ES2xB-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 2A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMB/DO-214AA packages well suited for automated assembly.