MPIA4020V2-R33-R

Eaton Electronics
704-MPIA4020V2-R33-R
MPIA4020V2-R33-R

Mfr.:

Description:
Power Inductors - SMD 0.33uH 12A 9mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
4.4 mm x 4.2 mm x 2 mm
Shielded
330 nH
20 %
9.5 A
9 mOhms
12 A
- 55 C
+ 125 C
113 MHz
Standard
4.75 mm
4.45 mm
2 mm
Metal Composite
AEC-Q200
MPIA40-V2
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Core Type: Molded
Inductance - nH: 330 nH
Inductance - pH: 330000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPIA40-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA40-V2 Automotive-Grade Miniature Power Inductors offer high current carrying capacity and rugged, flexible construction in a low-profile package with heights of 1.2mm, 1.5mm, and 2.0mm. This series is AEC-Q200 Grade 3 qualified and offers self-resonant frequency (SRF) greater than 9.5MHz. These miniature power inductors provide a 0.1µH to 22µH inductance range and 1.2A to 22A current range. Applications for Eaton MPIA40-V2 Automotive-Grade Miniature Power Inductors include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, and chassis and safety electronics.

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.

In Stock: 2,816

Stock:
2,816 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2816 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.817 £0.82
Full Reel (Order in multiples of 3000)
£0.817 £2,451.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩