MPI4040R1-R47-R

Eaton Electronics
704-MPI4040R1-R47-R
MPI4040R1-R47-R

Mfr.:

Description:
Power Inductors - SMD .47uH 11A 2 PAD MPI4040 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
4.7 mm x 4.31 mm x 1.2 mm
Shielded
470 nH
20 %
11 A
35 mOhms
- 40 C
+ 125 C
Standard
4.45 mm
4.06 mm
1.2 mm
MPI4040
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 5500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 453.590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products