MPI4020V2-R33-R

Eaton Electronics
704-MPI4020V2-R33-R
MPI4020V2-R33-R

Mfr.:

Description:
Power Inductors - SMD .33uh 9mOhm 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
330 nH
20 %
9.5 A
9 mOhms
12 A
- 55 C
+ 125 C
113 MHz
Standard
4.75 mm
4.45 mm
2 mm
MPI40-V2
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,873

Stock:
2,873 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.78 £1.78
£1.52 £15.20
£1.40 £35.00
£1.05 £105.00
£1.01 £252.50
£0.952 £476.00
£0.89 £890.00
Full Reel (Order in multiples of 3000)
£0.863 £2,589.00
£0.849 £5,094.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.