MCLA1608V1-R082-R

Eaton Electronics
504-MCLA1608V1R082-R
MCLA1608V1-R082-R

Mfr.:

Description:
RF Inductors - SMD MCLA Auto Chip IND 1608 82uH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
82 nH
10 %
AEC-Q200
MCLA
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.07 £0.70
£0.065 £1.63
£0.052 £5.20
£0.048 £12.00
£0.04 £40.00
£0.035 £87.50
Full Reel (Order in multiples of 4000)
£0.03 £120.00
£0.029 £232.00

Similar Products