HCMA1305-R33-R

Eaton Electronics
704-HCMA1305-R33-R
HCMA1305-R33-R

Mfr.:

Description:
Power Inductors - SMD .33uH 8A IND High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
330 nH
20 %
42 A
920 uOhms
80 A
- 55 C
+ 125 C
Standard
13.8 mm
12.5 mm
5 mm
Iron Powder
AEC-Q200
HCMA1305
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCMA1305 High Current Power Inductors

Eaton Electronics HCMA1305 High Current Power Inductors are automotive grade and offered in a 13.8mm X 12.5mm footprint surface-mount package. The magnetically sealed devices feature low EMI and a frequency range up to 5MHz. Coiltronics / Eaton HCMA1305 High Current Power Inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. Ideal applications include body electronics, advanced driver assistance systems, infotainment and cluster electronics, and chassis and safety electronics.

HCMA High Current Automotive Grade Power Inductors

Coiltronics / Eaton Automotive Grade Inductors are AEC-Q200 Grade 3 qualified with high current carry capacity and low core losses. These devices are magnetically sealed with low EMI and are halogen free, lead free, and RoHS compliant. Applications for Coiltronics / Eaton Automotive Grade Inductors include body electronics, infotainment and cluster electronics, advanced driver assistance systems, as well as chassis and safety electronics.

HCMA AEC-Q200 Fixed Inductors

Eaton HCMA AEC-Q200 Fixed Inductors offer an inductance range from 100nH to 68uH and a DC current range from 1.8A up to 55A. These automotive-grade inductors are magnetically shielded with low EMI and have a frequency range of up to 1MHz or 5MHz. Eaton HCMA AEC-Q200 Fixed Inductors feature an iron powder core material and are available in lengths of 5.5mm to 17.2mm, widths of 5.3mm to 16.85mm, and heights of 3mm to 7mm.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 03/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.23 £1.23
£1.01 £10.10
£0.882 £22.05
£0.811 £81.10
£0.741 £185.25
Full Reel (Order in multiples of 400)
£0.698 £279.20
£0.646 £516.80
£0.63 £1,512.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products