HCM1305-R82-R

Eaton Electronics
704-HCM1305-R82-R
HCM1305-R82-R

Mfr.:

Description:
Power Inductors - SMD 0.82uH 52A SMD HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
820 nH
20 %
31 A
1.61 mOhms
- 55 C
+ 125 C
Standard
13.8 mm
12.5 mm
5 mm
Iron Powder
HCM1305
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM1305 High Current Power Inductors

Eaton Electronics HCM1305 High Current Power Inductors are halogen-free and RoHS compliant SMD devices with a powder iron core. These power inductors feature 125ºC maximum total temperature operation, 13.8mm x 12.5mm x 5mm surface-mount package, magnetical shielding, and low EMI. The HCM1305 power inductors offer 0.22μH to 2.2μH inductance range, 20A to 110A current range, and up to 5MHz frequency range. Eaton Electronics HCM1305 High Current Power Inductors typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, graphics cards, data storage systems, and battery power systems.

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.20 £1.20
£0.995 £9.95
£0.818 £81.80
£0.734 £183.50
Full Reel (Order in multiples of 400)
£0.695 £278.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.