HCM1104-R36-R

Eaton Electronics
704-HCM1104-R36-R
HCM1104-R36-R

Mfr.:

Description:
Power Inductors - SMD 0.36uH 42A SMD HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
360 nH
20 %
30 A
1.2 mOhms
42 A
- 55 C
+ 125 C
Standard
11.5 mm
10.3 mm
4 mm
Iron Powder
HCM1104
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 850
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

HCM1104 High Current Power Inductors

Eaton Electronics  HCM1104 High Current Power Inductors are Halogen-free and RoHS compliant SMD devices with a powder iron core. These power inductors are magnetically shielded with low EMI and offer a high current carrying capacity in an 11.5 x 10.3 x 4.0mm surface-mount package. The HCM1104 inductors feature low core losses, 0.20µH to 0.90µH an inductance range, 22A to 45A current range, and a frequency range up to 5MHz. Typical applications include voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop and server VRMs and EVRDs, base station equipment, notebook regulators, and battery power systems.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.15 £1.15
£0.978 £9.78
£0.882 £22.05
£0.691 £69.10
£0.656 £164.00
Full Reel (Order in multiples of 850)
£0.655 £556.75
£0.54 £918.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.