FP4-200-R

Eaton Electronics
704-FP4-200-R
FP4-200-R

Mfr.:

Description:
Power Inductors - SMD 0.2uH 30A Flat-Pac FP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,481

Stock:
1,481 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.62 £1.62
£1.34 £13.40
£1.10 £110.00
£0.96 £480.00
Full Reel (Order in multiples of 900)
£0.925 £832.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
200 nH
15 %
40 A
650 uOhms
9 A
- 45 C
+ 155 C
Standard
10.2 mm
6.8 mm
5 mm
Ferrite
FP4
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 300 kHz
Tradename: Flat-Pac
Unit Weight: 2.139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Flat-Pac™ FP4 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP4 are 5mm (height) surface mount power inductors designed for high speed, high current switch mode applications requiring lower inductance. The FP4 series meets UL 94V-0 flammability standard and features gapped ferrite cores for maximum efficiency. These devices have inductance values from 0.100 uH to 0.200 uH, current ranges up to 64 Amps, and a maximum operating temperature of 155°C. Coiltronics / Eaton Flat-Pac FP4 power inductors are ideal for applications such as voltage regulator modules, and high current switching power supplies.
Learn More

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.