FP1109B1-R180-R

Eaton Electronics
504-FP1109B1-R180-R
FP1109B1-R180-R

Mfr.:

Description:
Power Inductors - SMD IND FP 180nH 62A PK 2 PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Inductor
Unshielded
180 nH
10 %
55 A
190 uOhms
62 A
- 40 C
+ 125 C
11 mm
8.2 mm
9 mm
Ferrite
FP1109
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 3.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.05 £2.05
£1.87 £18.70
£1.79 £44.75
£1.54 £154.00
Full Reel (Order in multiples of 300)
£1.10 £330.00
£1.08 £5,184.00

Similar Products