FP1109-R27-R

Eaton Electronics
704-FP1109-R27-R
FP1109-R27-R

Mfr.:

Description:
Power Inductors - SMD 270nH 51A Flat-Pac FP1109

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Inductor
Unshielded
270 nH
10 %
51 A
467 mOhms
- 40 C
+ 125 C
Standard
11.2 mm
11.2 mm
9 mm
Ferrite
FP1109
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8533400000
USHTS:
8504508000
JPHTS:
8533400002
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
85334002
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP1109 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1109 high current, high frequency power inductors feature controlled DCR for sensing circuits, an inductance range from 205nH to 950nH, and a current range from 11.5 to 69 amps. The FP1109 series comes in a 11.2 x 11.2 x 9.0mm surface mount package with ferrite core material. These devices have high current carrying capacity, low core losses, and a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1109 power inductors are ideal for applications including data networking, storage systems, notebook regulators, graphics cards, battery power systems and much more.
Learn More

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.11 £2.11
£1.76 £17.60
£1.62 £40.50
£1.27 £127.00
Full Reel (Order in multiples of 350)
£1.17 £409.50
£1.15 £805.00
£1.11 £1,165.50
£1.09 £5,341.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products