FP1108L4-R180-R

Eaton Electronics
504-FP1108L4-R180-R
FP1108L4-R180-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac Power 180nH 33A 2 Pads SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
180 nH
10 %
91 A
50 uOhms
33 A
- 40 C
+ 125 C
11 mm
8 mm
8 mm
Ferrite
FP1108L4
Reel
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£1.27 £635.00
£1.26 £1,260.00
£1.24 £3,100.00
£1.21 £6,050.00

Similar Products