FP1108L1-R270-R

Eaton Electronics
504-FP1108L1-R270-R
FP1108L1-R270-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac Power 270nH 2 Pads SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
Unshielded
270 nH
10 %
64 A
100 uOhms
- 40 C
+ 125 C
Standard
11 mm
8.2 mm
8.3 mm
Ferrite
FP1108L1
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 450
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.11 £2.11
£1.76 £17.60
£1.62 £40.50
£1.28 £128.00
£1.21 £302.50
Full Reel (Order in multiples of 450)
£1.15 £517.50
£1.13 £1,017.00
£1.12 £2,520.00
£1.04 £5,148.00

Similar Products